Q65112A0955
image shown is a representation only
Description:
PHOTODIODE CHIPLED 350-100NM
Supplier:
ams-OSRAM AG
Matchcode:
SFH2716
Rutronik No.:
IR4118
Unit Pack:
3000
MOQ:
6000
package:
CHIPLED
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DETECTOR
- Max.sensitivity
- 1100 nm
- Sens.range min
- 350 nm
- Sens.range max.
- 620 nm
- Photo curr.min.
- 0.4 µA
- Photo curr.max.
- 0.57 µA
- Package
- CHIPLED
- SMD/THT
- SMD
- Detection angle
- 120 °
- Dark current
- 0.01 nA
- Packaging
- REEL
- Automotive
- NO
- Reverse V/Veco
- 16 V
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0.35 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.