SFH221
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![AMS OSRAM Q62702P0270](https://www.rutronik24.com/pim/direct/amsosram/medium/amsosram-sfh221.jpg)
image shown is a representation only
Description:
DUAL PHOTODIODE 900NM 110° TO-5
Supplier:
ams-OSRAM AG
Matchcode:
SFH221
Rutronik No.:
IR7105
Unit Pack:
40
MOQ:
200
package:
TO-5
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 900 nm
- Sens.range min
- 400 nm
- Sens.range max.
- 1100 nm
- Rise/Fall time
- 0,5 ns
- Package
- TO-5
- SMD/THT
- THT
- Detection angle
- 110 °
- Dark current
- 10 nA
- Packaging
- BULK
- Automotive
- CERTIFICAT
- Power dissip
- 50 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 1,54 mm²
- Op.temp.max.
- 125 °C
- RoHS Status
- RoHS-conform
- Supplier Part
- Q62702P0270
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.