SFH2200A01
![AMS OSRAM AMS OSRAM](https://www.rutronik24.com/images/logos/ams_osram_medium.png)
![AMS OSRAM Q65112A0249](https://www.rutronik24.com/pim/klgr/medium/IR.jpg)
image shown is a representation only
Description:
PHOTODIODE TOPSENSE LIGHT BARIE
Supplier:
ams-OSRAM AG
Matchcode:
SFH2200A01
Rutronik No.:
IR6909
Unit Pack:
1500
MOQ:
1500
package:
TOP SENSE
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 900 nm
- Sens.range min
- 380 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 6 µA
- Rise/Fall time
- 5 ns
- Package
- TOP SENSE
- SMD/THT
- SMD
- Detection angle
- 120 °
- Dark current
- 1 nA
- Packaging
- REEL
- Automotive
- NO
- Reverse V/Veco
- 20 V
- Power dissip
- 120 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 1 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- Supplier Part
- Q65112A0249
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.