SFH203
![AMS OSRAM Q62702P0955](https://www.rutronik24.com/pim/artikel/amsosram/medium/amsosram-sfh203.jpg)
image shown is a representation only
Supplier: ams-OSRAM AG
Matchcode: SFH203
Rutronik No.: IR3442
Unit Pack: 1000
MOQ: 10000
package: T 1 3/4
Packaging: BULK
Parameter
- Type
- PHOTODIODE
- Max.sensitivity
- 850 nm
- Sens.range min
- 400 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 50 µA
- Sensitive area
- 1 mm²
- Detection angle
- 40 °
- Dark current
- 1 nA
- Rise/Fall time
- 5 ns
- Reverse V/Veco
- 50 V
- Power dissip
- 150 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 100 °C
- SMD/THT
- THT
- Automotive
- CERTIFICAT
- Package
- T 1 3/4
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- Q62702P0955
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks