Q65114A3388


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
NanEye Fiber Optic Box Demo Kit 2.0 is a fully embedded all in one image
processing unit that interfaces the NanEye® micro camera head signals
and provides an output of 1080p/60 format HDMI video signal, which can
be directly plugged to a HDMI compatible monitor. No additional PC or
image processing is required. The Demo Kit embeds advanced image
processing algorithms to automatic control exposure and gain settings,
construct the color data from the raw binary stream and displays an
output image of 750 x 750 pixels over an HDMI interface. The USB3
interface allows the connection to the NanEye viewer software, running
on a PC to get access to the sensor’s raw images and control settings,
as well as apply image processing algorithms integrated in the NanEye
viewer.
The unit is supplied by a 12V wall charger and provides galvanic
isolation to the camera head. It can interface to any standard monitor
with HDMI input. The main body of the Demo Kit measures only 17cm x 17cm
x 5.6cm and provides all necessary video processing.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.