Q65114A3383


image shown is a representation only
Description:
NanEyeM Image Sensor 2,0m cable
Supplier:
ams-OSRAM AG
Matchcode:
NEM_RGB_2M_FOV120_F4.0
Rutronik No.:
ICINOT1493
Unit Pack:
1
MOQ:
12
package:
Individual
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 3,2 V
- Vcc(max)
- 3,4 V
- Top(min)
- 15 °C
- Top(max)
- 55 °C
- Automotive
- NO
- Package
- Individual
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- Thailand
- Supplier Lead time
- 14 weeks
NanEyeM is a miniature sized image sensor for vision applications where size is a critical factor. The ability of the camera head to drive a signal through long cables makes this the ideal component for minimal diameter endoscopes.
With a footprint of a just 1 mm2, it features a 320x320 resolution with a high sensitive 2.4-micron rolling shutter pixel, with large full well capacitance. The sensor has been specially designed for medical endoscopic applications where high SNR is mandatory. The sensor has a high frame rate of about 49 fps to permit SNR enhancement and a smooth, low delay display over a wide range of standard interfaces. Additionally, the frame rate can be set as low as 9 fps for use of extended exposure time and lower power consumption.
The sensor includes a 10-bit ADC and a bit serial LVDS data interface. The sensor is able to drive the signal through a cable length of up to 3 m.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.