Q65114A3299


image shown is a representation only
Description:
Mira220 mini sensor board RGBNIR
Supplier:
ams-OSRAM AG
Matchcode:
MIRA220_RGBNIR_MINI_SB
Rutronik No.:
ICINOT1510
Unit Pack:
1
MOQ:
7
package:
EvalKit
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Sensor type
- image
- Interface
- I2C, MIPI
- Picture size
- 2200000 Pixel
- Automotive
- NO
- Package
- EvalKit
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.