Q65114A3065


image shown is a representation only
Description:
AS7331-AQFT OLGA16 LF T&R
Supplier:
ams-OSRAM AG
Matchcode:
AS7331-AQFT
Rutronik No.:
ICINOT1479
Unit Pack:
5000
MOQ:
5000
package:
OLGA16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Sensor type
- UV sensor
- Interface
- I2C
- t rise
- 0,3 µs
- t fall
- 0,3 µs
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Automotive
- NO
- Package
- OLGA16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.