Q65114A3064

Topseller

image shown is a representation only
Description:
AS7331_T OLGA16 LF T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
AS7331-AQFM
Rutronik No.:
ICINOT1428
Unit Pack:
1000
MOQ:
1000
package:
OLGA16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Sensor type
- UV sensor
- Interface
- I2C
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Automotive
- NO
- Package
- OLGA16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- Supplier Lead time
- 18 weeks
The AS7331 is a low-power, low noise integrated UV sensor.
The three separated UVA, UVB and UVC channels convert optical radiation signals via UV optimized photodiodes to a digital result and realize a continuous or triggered measurement. The irradiance responsivity can be adjusted via Gain, conversion time and internal clock frequency to effect sensitivity, full scale range and LSB.
Features
- Interference filter technology
- 3 channel UVA/B/C sensing
- High dynamic range, adjustable to the application conditions
- Class leading sensitivity
- Broad conversion range
- Extended temperature range
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.