Q65114A1556

Topseller

image shown is a representation only
Description:
Adapterboard for AS8579
Supplier:
ams-OSRAM AG
Matchcode:
AS8579-SS_EK_AB
Rutronik No.:
ICINOT1478
Unit Pack:
1
MOQ:
23
package:
PCB
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- t rise
- 0.0072 µs
- t fall
- 0.0075 µs
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Austria
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.