Q65114A1541

Best Choice

image shown is a representation only
Description:
AS5070x Socket Board
Supplier:
ams-OSRAM AG
Matchcode:
AS5070X-SO_EK_SB
Rutronik No.:
ICIN5298
Unit Pack:
1
MOQ:
1
package:
SOIC-8
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BOARD
- Vcc(min)
- 4.5 V
- Top(max)
- 125 °C
- Package
- SOIC-8
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- B(max)
- 70 mT
- Icc
- 12 mA
- Resolution
- 12 bits
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- SMD
- Footprint
- 30.29 mm²
- B(min)
- 30 mT
- Accuracy
- 90 °
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Austria
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.