Q65114A1528


image shown is a representation only
Description:
Mira130 sensor board
Supplier:
ams-OSRAM AG
Matchcode:
MIRA130_SB
Rutronik No.:
ICINOT1469
Unit Pack:
1
MOQ:
1
package:
Bare die
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Sensor type
- CMOS
- Resolution
- 1,38 M bits
- Distance
- 0,250 mm
- Interface
- I2C
- Vcc(min)
- 1,2 V
- Vcc(max)
- 2,5 V
- U(cc)
- 2,6 V
- T(A)min
- -30 °C
- T(A)max
- 80 °C
- t rise
- 0,005 µs
- t fall
- 0,005 µs
- Lux-range max
- 7000 lux
- Picture size
- 7,29 Pixel
- Top(min)
- -25 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- Bare die
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.