Q65114A1493


image shown is a representation only
Description:
AS7265x Demo Kit housing
Supplier:
ams-OSRAM AG
Matchcode:
AS7265XDEMOKITHOUSING
Rutronik No.:
ICINOT1487
Unit Pack:
1
MOQ:
1
package:
DemoKit
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Distance
- 1000 mm
- Interface
- I2C
- Vcc(max)
- 3,3 V
- U(cc)
- 3.3 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- DemoKit
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Austria
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.