Q65114A1317


image shown is a representation only
Description:
AS5116-HSOM SOIC8 LF T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
AS5116-HSOM
Rutronik No.:
ICIN5349
Unit Pack:
500
MOQ:
500
package:
SOIC8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 2D
- Vcc(min)
- 4.5 V
- Top(max)
- 150 °C
- Package
- SOIC8
- Automotive
- AEC-Q(100)
- Technology
- HALL
- Output
- UART
- Programmable
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 100 mT
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- SMD
- Sensitivity
- 60 mV/mT
- B(min)
- 10 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.