Q65114A1316


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 2D
- Vcc(min)
- 4.5 V
- Top(max)
- 150 °C
- Package
- SOIC8
- Automotive
- AEC-Q(100)
- Technology
- HALL
- Output
- UART
- Programmable
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 17 mA
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- Supplier Lead time
- 25 weeks
The AS5116 is a contactless magnetic position sensor for accurate angular measurement over a full
mechanical turn of 360°.
Based on the Hall sensor technology, this device has a robust architecture that measures the
orthogonal component of the flux density (Bz), over a full-turn rotation. To measure the angle, only a
simple two-pole magnet rotating over the center of the package is required. The magnet can be placed
above or below the device.
The absolute angle measurement provides an instant indication of the magnet’s angular position. The
angle information is provided by means of buffered differential sine and cosine voltages. The AS5116
operates at a supply voltage of 5 V or 3.3 V.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.