Q65114A1296


Description:
TSL25203M OLGA6 LF T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
TSL25203M
Rutronik No.:
ICINOS1544
Unit Pack:
1000
MOQ:
2000
package:
OLGA 2 x 1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 7 bits
- Interface
- I2C
- t rise
- 120 µs
- t fall
- 120 µs
- Vcc(min)
- 1,7 V
- Vcc(max)
- 1,98 V
- Top(max)
- 85 °C
- Icc
- 195 µA
- Top(min)
- -30 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- OLGA 2 x 1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.