Q65114A1282


image shown is a representation only
Description:
TMF8828-1A OLGA12 LF T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
TMF8828-1A
Rutronik No.:
ICINOS1468
Unit Pack:
500
MOQ:
4000
package:
OLGA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 2.7 V
- Vcc(max)
- 3.3 V
- Top(max)
- 70 °C
- I(C)
- 2.8 mA
- Top(min)
- -30 °C
- Automotive
- NO
- Package
- OLGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.