Q65114A1242


image shown is a representation only
Description:
AS7038RB-COLM OLGA22 LF T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
AS7038RB-COLM
Rutronik No.:
ICINOS1491
Unit Pack:
500
MOQ:
1500
package:
OLGA22
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 14 bits
- Lambda peak
- 550 nm
- Interface
- I²CAnalo
- Vcc(min)
- 2,7 V
- Vcc(max)
- 5,5 V
- If
- 100 mA
- Top(max)
- 70 °C
- Top(min)
- -30 °C
- Automotive
- NO
- Package
- OLGA22
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
The AS7050 Biosignal Sensor Analog
Frontend is the next generation Vital Sign Sensor. It enables the user
to detect biosignals such as photoplethysmogram (PPG), electrocardiogram
(ECG) and galvanic skin resistance (GSR). PPG is the most used HRM
method. It measures the pulse rate by sampling light modulated by the
blood vessels, which expand and contract as blood pulses through them.
ECG is the reference for any measurement of the biopotential generated
by the heart.
Compared to the previous ams-OSRAM biosignal
sensor generation, AS7050 is a biosignal converting unit. The AS7050
provides up to 8 LED driver outputs, samples up to 6 photodiode inputs
and supports external electrodes. This enables the highest flexibility
for several LED and photodiode arrangements in different applications.
Furthermore, the AS7050 Biosignal Sensor Analog Frontend provides 2 ADC
channels for simultaneous PPG and ECG measurements and an automatic
photodiode offset control. The embedded ECG analog front-end satisfies IEC 60601-2-47 requirements.
The
AS7050’s low-power design and small form factor are particularly well
suited to application in fitness bands, smartwatches, sports watches,
smart patches and earbuds. In these cases, board space is limited, and
users look for extended, multi-day intervals between battery recharges.
Thin package dimension makes the AS7050 suitable for height constrained
solution likes earbuds.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.