Q65114A1221


image shown is a representation only
Description:
AS5247U-HTQT ePTQFP32 LF T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
AS5247U-HTQT
Rutronik No.:
ICIN5345
Unit Pack:
1000
MOQ:
2000
package:
ePTQFP
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Top(max)
- 150 °C
- Package
- ePTQFP
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Top(min)
- -40 °C
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.