Q65114A1149


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- WLP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
The AS6221 is a high accurate digital temperature sensor with an
accuracy of up to ±0.09°C, which is ideal for healthcare applications,
wearables and devices requiring high-performance thermal information.
The AS6221, is a complete digital sensor system, requires no calibration
or linearization. It provides measurement outputs via a standard I²C
interface. The sensor supports eight I²C addresses avoiding bus
conflicts in multi-sensor use cases.
The ultra-small size of the sensor (WLCSP 1.5 mm x 1.0 mm) enables
accurate body/skin temperature measurements in very small health and
lifestyle monitoring products.
In addition to the high accuracy and the small form factor, the AS6221
offers a very low power consumption, for example measuring with 4
samples/s, the current consumption is only 6 µA. The sensor has 4
different automatic acquisition modes and keeps the high accuracy over
the full supply range from 1.71 to 3.6 V.
An integrated alert functionality triggers an interrupt to the micro
controller when a temperature threshold is exceeded. The temperature
threshold for the alert function can be adjusted in a device register.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.