Q65114A1143


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- WLP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
The AS621x family is a complete digital sensor system, designed for the
needs of various markets. It features 8 I²C addresses to serve complex
design needs. This is especially useful in the prototyping phase of a
product where several heat sensitive areas might need monitoring but
without needing to reserve additional systems application processor
resources. It is a fully calibrated and linearized sensor system that is
easy to integrate in any digital system. The family has 3 members
(AS6212, AS6214 & AS6218) with different temperature accuracies to
give customers the best option for their needs. The highest performing
AS6212 has an accuracy of +/- 0.2°C from -10°C to 65 °C. It provides a
resolution of 16 bit over the wide temperature range from -40°C to
125°C. The integrated alarm functionality enables micro-controller
wake-up calls on defined temperature thresholds. An internal voltage
regulator allows stable accuracy independent of the supply voltage
between 1.71V to 3.6V. For powersensitive applications, the device can
enter a low-power wait mode with 0.1μA current consumption.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.