Q65114A1112
image shown is a representation only
Description:
TMF8805-1B OLGA12 LF T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
TMF8805-1B
Rutronik No.:
ICINOS1369
Unit Pack:
5000
MOQ:
5000
package:
OLGA 12
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- OLGA 12
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 40 weeks
The TMF8805 is a time-of-flight (TOF) sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC and histogram technology. The device achieves 2500mm detection range.
Features
- Direct ToF technology with high sensitivity SPAD detection
- Fast Time-to-Digital Converter (TDC) architecture
- Sub-nanosecond light pulse
- 20 – 2500mm distance sensing @ 30Hz
- On-chip histogram processing
- 940nm VCSEL Class 1 Eye Safety
- High performance on-chip sunlight rejection filter and algorithm
- Industry’s smallest modular OLGA 2.2 x 3.6 x 1.0 mm package
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.