Q65114A1085


Description:
TMD37253 Color Sensor
Supplier:
ams-OSRAM AG
Matchcode:
TMD37253M
Rutronik No.:
ICINOS1586
Unit Pack:
1000
MOQ:
2000
package:
OLGA6
Packaging:
REEL
- Vcc(min)
- -0,3 V
- Vcc(max)
- 2,2 V
- Top(max)
- 85 °C
- Top(min)
- -40 °C
- Automotive
- NO
- Package
- OLGA6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.