Q65114A1067


Description:
TMD26203 OLGA8 LF T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
TMD26203
Rutronik No.:
ICINOS1476
Unit Pack:
5000
MOQ:
10000
package:
OLGA8
Packaging:
REEL
- Distance
- 30 mm
- Vcc(min)
- 1,7 V
- Vcc(max)
- 2,0 V
- Top(max)
- 85 °C
- Icc
- 30 µA
- Top(min)
- -30 °C
- Automotive
- NO
- Package
- OLGA8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.