Q65114A1026


image shown is a representation only
Description:
AS6200-AWLT-S WLP LF T&R
Supplier:
ams-OSRAM AG
Matchcode:
AS6200-AWLT-S
Rutronik No.:
ICENVI1645
Unit Pack:
500
MOQ:
1500
package:
WLCSP
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- WLCSP
- Automotive
- NO
- Vcc(max)
- 3.6 V
- Accuracy
- 1
- Type
- Temp
- Humidity(min)
- 5 %RH
- Humidity(max)
- 85 %RH
- Icc
- 0.0001 mA
- Vcc(min)
- 1.8 V
- Mounting
- SMD
- Footprint
- 1.5 mm²
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.