Q65114A0893

Topseller

image shown is a representation only
Description:
AS5247-HMFM MLF40 LF T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
AS5247-HMFM
Rutronik No.:
ICIN5302
Unit Pack:
1
MOQ:
1
package:
MLF40
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Top(max)
- 150 °C
- Package
- MLF40
- Automotive
- AEC-Q(100)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Top(min)
- -40 °C
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.