Q65114A0811


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOIC8
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
The AS5600 is an easy to program magnetic rotary position sensor with a
high-resolution 12-bit analog or PWM output. This contactless system
measures the absolute angle of a diametric magnetized on-axis magnet.
This AS5600 is designed for contactless potentiometer applications and
its robust design eliminates the influence of any homogenous external
stray magnetic fields. The industry-standard I²C interface supports
simple user programming of non-volatile parameters without requiring a
dedicated programmer. An easy start and stop position programming in a
so called “3 wire mode” without a programmer or digital interface is
also implemented. The default range of the output is 0 to 360 degrees.
The AS5600 can be applied to smaller range by programming a zero angle
(start position) and a maximum angle (stop position). The AS5600 is also
equipped with a smart low power mode feature to automatically reduce
the power consumption.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.