Q65114A0709


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 2D
- Vcc(min)
- 4.5 V
- Top(max)
- 150 °C
- Package
- SOIC8
- Automotive
- AEC-Q(100)
- Technology
- HALL
- Output
- PWM
- Programmable
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 90 mT
- Icc
- 12 mA
- Hall elements
- 4
- Resolution
- 12 bits
- SetPoints
- 2
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- SMD
- B(min)
- 10 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- Supplier Lead time
- 24 weeks
The AS5161 is a contactless Hall-based magnetic position sensor for very accurate angular measurement over a full turn of 360°. It is a compact integrated solution which provides the absolute angle measurement with a resolution of 0.09° over a full revolution as PWM output signal. The internal 14-bit core of the AS5161 enables a fine programming of the start and stop positions with a resolution of 0.02° to allow the finest system mechanical adjustments.
- 360º contactless high resolution angular position sensing
-
User programmable start and end point of the
application region
Saw tooth mode 1-4 slopes per revolution
Clamping levels
Transition point - Broken GND and VDD detection for all external load cases
- 12-bit pulse width modulated (PWM) output
- Wide temperature range: - 40°C to 150°C
- Great flexibility on angular excursion
- Simple programming
- Failure diagnostics
- High-resolution output signal
- Ideal for applications in harsh environments due to contactless position sensing
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.