Q65114A0696


image shown is a representation only
Description:
Linear Hall Sensor with I2C Output
Supplier:
ams-OSRAM AG
Matchcode:
AS5510-DWLM
Rutronik No.:
ICIN5390
Unit Pack:
1000
MOQ:
1000
package:
WLP
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LINEAR
- Vcc(min)
- -0,3 V
- Top(max)
- 85 °C
- Package
- WLP
- Automotive
- NO
- Output
- I2C
- Programmable
- Yes
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Resolution
- 10 bits
- Top(min)
- -40 °C
- Vcc(max)
- 5 V
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.