Q65114A0657


image shown is a representation only
Description:
AS5215OM-HMFP MLF32 LF T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
AS5215OM-HMFP
Rutronik No.:
ICIN5337
Unit Pack:
4000
MOQ:
4000
package:
MLF32
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Encoder
- Vcc(min)
- -0,3 V
- Top(max)
- 150 °C
- Package
- MLF32
- Automotive
- NO
- Programmable
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 80 mT
- Icc
- 100 mA
- Top(min)
- -40 °C
- Vcc(max)
- 7 V
- Mounting
- SMD
- Sensitivity
- 0.0006 mV/mT
- B(min)
- 20 mT
- Accuracy
- 1 °
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.