Q65114A0654


Description:
LED Mod 2.7-5.5V to 5V 0.35A QSOP-24
Supplier:
ams-OSRAM AG
Matchcode:
AS1115-BSST
Rutronik No.:
LEDDRV1950
Unit Pack:
2500
MOQ:
2500
package:
QSOP 150 M
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Single
- Input voltage
- 5.5 V
- Input Current
- 100 mA
- PFC
- NO YES/NO
- Oper.temp.
- -40 to 85 °
- Automotive
- NO
- Package
- QSOP 150 M
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.