Q65114A0651


image shown is a representation only
Description:
AS5134-ZSSM SSOP20 LF T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
AS5134-ZSSM
Rutronik No.:
ICIN5264
Unit Pack:
500
MOQ:
500
package:
SSOP20
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 4.5 V
- Top(max)
- 140 °C
- Package
- SSOP20
- Automotive
- AECQ100-D
- Programmable
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 80 mT
- Icc
- 22 mA
- Hall elements
- YES
- Resolution
- 8.5 bits
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- SMD
- Footprint
- 56.92 mm²
- B(min)
- 20 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
The AS5134 is a contactless magnetic rotary position sensor for accurate angular measurement over a full turn of 360 degrees and over an extended ambient temperature of -40°C to +150°C. The absolute angle measurement provides instant indication of the magnet’s angular position with a resolution of 8.5 bit = 360 positions per revolution via a serial output over the interface and as a pulse width modulated (PWM) signal.
Features
- Selectable pole pairs
- High speed
- Multi-turn low power
- Zero position
- Sensitivity programming
Benefits
- High start-up torque, low torque ripple
- Precise position control
- Increased durability
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.