Q65114A0642


image shown is a representation only
Description:
AS5311-ATST TSSOP20 LF T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
AS5311-ATST
Rutronik No.:
ICIN5285
Unit Pack:
1000
MOQ:
1000
package:
TSSOP20
Packaging:
REEL
- Type
- ENCODER
- Vcc(min)
- 3.3 V
- Top(max)
- 125 °C
- Package
- TSSOP20
- Automotive
- NO
- Output
- PWM
- Programmable
- Yes
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 40 mT
- Resolution
- 12 bits
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 5 V
- Mounting
- SMD
- Footprint
- 43.61 mm²
- B(min)
- 10 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.