Q65114A0570


image shown is a representation only
Description:
AS5045 SSOP16 LF T&RDP
Supplier:
ams-OSRAM AG
Matchcode:
AS5045
Rutronik No.:
ICIN5263
Unit Pack:
500
MOQ:
500
package:
SOIC8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 3.0 V
- Top(max)
- 125 °C
- Package
- SOIC8
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 90 mT
- Icc
- 100 mA
- Resolution
- 12 bits
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- SMD
- B(min)
- 30 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
General description
The AS5045 is a 12-bit rotary
position sensor (previously known as encoder) for absolute angular
measurement and with a PWM (=pulse width modulation) output over a full
turn of 360° based on contactless magnetic sensor technology. This
device fits perfectly for on-axis applications where a simple 2-pole
magnet rotates above or below the sensor IC and the zero position can be
programmed into the device. The absolute magnet angular position is
measured with a resolution of 12 bit = 4096 positions per revolution and
it is provided as a digital value on the serial interface (SSI) and on
the PWM output signal.
Features
- Contactless absolute angle position measurement
- User programmable zero position
- Diagnostic modes for magnet detection and power supply loss
- Immune to external magnetic stray fields
- Highest reliability and durability in harsh environments
- Great flexibility during assembly
- Operation safety
- Lower material cost (no magnetic shielding needed)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.