Q65114A0133


image shown is a representation only
Description:
Belago1.1 Module
Supplier:
ams-OSRAM AG
Matchcode:
AQAA-20
Rutronik No.:
ICINOS1463
Unit Pack:
980
MOQ:
980
package:
MODULE
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- t rise
- 0.005 µs
- Vcc(min)
- 1.6 V
- Vcc(max)
- 2.2 V
- If
- 7000 mA
- Top(max)
- 60 °C
- Footprint
- 15.12 mm²
- Top(min)
- 10 °C
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.