Q65114A0087

Topseller

image shown is a representation only
Description:
Mira220-2QM1WA FT SE
Supplier:
ams-OSRAM AG
Matchcode:
Mira220-2QM1WAFTSE
Rutronik No.:
ICINOT1447
Unit Pack:
1
MOQ:
1
package:
CSP
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Resolution
- 2,2 M bits
- Sensor type
- NIR
- Output
- 12 bit
- Picture size
- 2.79 Pixel
- Footprint
- 28.09 mm²
- Automotive
- NO
- Package
- CSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- Taiwan
- Supplier Lead time
- 40 weeks
Mira 220 is a 2.2 MP NIR enhanced global shutter image sensor designed for 2D and 3D consumer and industrial machine vision applications. Due to its small size, configurability and high sensitivity both in visual as well as NIR, the Mira220 is well suited for 2D and 3D applications, which include Active Stereo Vision, Structured Light Vision for Robotics and AR/VR.
Features
- 1/2.7” optical format
- 1600x1400 resolution
- 8/10/12-bit depth
- 2.79 μm global shutter pixel
- Class leading QE at 940 nm combined with high sensitivity
- Digital CDS and row noise correction
- On-chip defect pixel detection and correction
- On-chip image statistics generation
- Low power consumption
- Available in monochrome, RGB and RGBIR variants
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.