Q65114A0073


image shown is a representation only
Description:
CSG14K-1E5M1LA FT SE
Supplier:
ams-OSRAM AG
Matchcode:
CSG14K-1E5M1LA
Rutronik No.:
ICINOT1488
Unit Pack:
40
MOQ:
40
package:
LGA
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Picture size
- 14470348 Pixel
- Top(min)
- -30 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- Japan
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.