Q65114A0050


image shown is a representation only
Description:
Global Shutter Image Sensor
Supplier:
ams-OSRAM AG
Matchcode:
CMV20000-1E5C1PA
Rutronik No.:
ICINOT1552
Unit Pack:
10
MOQ:
10
package:
PGA
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Output
- 16 bit
- Distance
- 35 mm
- t rise
- 6,4 µs
- t fall
- 6,4 µs
- Picture size
- 5120 Pixel
- Automotive
- NO
- Package
- PGA
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- Belgium
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.