Q65114A0042
image shown is a representation only
Description:
CMV4000-3E12M1PP QA
Supplier:
ams-OSRAM AG
Matchcode:
CMV4000-3E12M1PP
Rutronik No.:
ICINOT1502
Unit Pack:
40
MOQ:
40
package:
µPGA-95
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI
- Resolution
- 10 bits
- Sensor type
- image
- T(A)min
- -30 °C
- Picture size
- 2048 Pixel
- Mounting
- THT
- Automotive
- NO
- Package
- µPGA-95
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85299097000
- Country
- Belgium
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.