Q65114A0002


image shown is a representation only
Description:
Global Shutter Image Sensor
Supplier:
ams-OSRAM AG
Matchcode:
CMV2000-2E12M1PP
Rutronik No.:
ICINOT1458
Unit Pack:
60
MOQ:
60
package:
PGA 95p
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI
- T(A)min
- -30 °C
- T(A)max
- 70 °C
- Output
- 16 bit
- Lux-range min
- 5.56 lux
- Lux-range max
- 5.56 lux
- Picture size
- 2228224 Pixel
- Vcc(min)
- 3.0 V
- Vcc(max)
- 3.6 V
- Top(min)
- -30 °C
- Top(max)
- 70 °C
- Automotive
- NO
- Package
- PGA 95p
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- Belgium
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.