Q65113A8901


Description:
OSLON SQUARE HORTI WHITE
Supplier:
ams-OSRAM AG
Matchcode:
GWCSSRM4.HW-SJSM-H7H8-1-700-R3
Rutronik No.:
LEDGL2583
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 2 W
- LxW
- 3x3 mm
- Current
- 700 mA
- Height
- 2.02 mm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 3.1 V
- Emitted colour
- WHITE
- Viewing angle
- 120 °
- Radiant flux mi
- 1.088 mW
- Radiant flux ma
- 1.305 mW
- PPF min.
- 2.50 µmol/s
- PPF max.
- 2.87 µmol/s
- Wavelength min.
- 280 nm
- Wavelength max.
- 800 nm
- Reverse voltage
- not design V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.