Q65113A7488


Description:
OSLON SQUARE WHITE 5000K >360LM
Supplier:
ams-OSRAM AG
Matchcode:
GWCSSRM3.PM-N9P2-XX53-1-700-R
Rutronik No.:
LEDGL2587
Unit Pack:
3000
MOQ:
3000
package:
SQUARE
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3x3 mm
- Height
- 2.09 mm
- Power class
- 2 W
- Lum.flux min.
- 360 lm
- Lum.flux max.
- 390 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 3.2 V
- CRI
- 70
- CCT
- 5000 K
- Reverse volt.
- not design V
- SMT/SMD
- YES
- Package
- SQUARE
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.