Q65113A7463


Description:
OSRAM SMARTLED 0603 TRUE GREEN
Supplier:
ams-OSRAM AG
Matchcode:
KTEELP41.12-S2U1-25-2X4Y-5-R1
Rutronik No.:
LEDATV3657
Unit Pack:
4000
MOQ:
32000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- TRUE GREEN
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.4 mm
- Viewing angle
- 130 °
- Lum.inten.min.
- 224 mcd
- Lum.inten.max.
- 450 mcd
- Wavelength min.
- 524 nm
- Wavelength max.
- 522 nm
- Forw.volt.min.
- 2.3 V
- Forw.volt.max.
- 3.1 V
- Forw.volt.typ.
- 2.5 V
- Package
- CHIPLED
- Automotive
- NO
- Lum.flux min.
- 0.98 lm
- Lum.flux max.
- 1.97 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.