Q65113A6877
Description:
OSLON SQUARE Hyper Red Batwing
Supplier:
ams-OSRAM AG
Matchcode:
GHCSBRM4.24-V8A2-1-1-700-R33
Rutronik No.:
LEDGL2556
Unit Pack:
3000
MOQ:
3000
package:
Square
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 700 mA
- LxW
- 3,0x3,0 mm
- Height
- 2.17 mm
- Viewing angle
- 150 °
- Power class
- 1.5 W
- Forw.volt.min.
- 2.10 V
- Wavelength min.
- 640 nm
- Wavelength max.
- 660 nm
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- Square
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.