Q65113A6761


Description:
LED ENGIN LuxiGen RGBW
Supplier:
ams-OSRAM AG
Matchcode:
LZ4-00MD09-0000_G2________S__I
Rutronik No.:
LEDGL2317
Unit Pack:
250
MOQ:
250
package:
LuxiGen
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RGBW
- Current I(F)
- 700 mA
- LxW
- 7x7 mm
- Height
- 3.7 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 130/225/39 lm
- Lum.flux max.
- 275 (W) lm
- Forw.volt.min.
- 2.1 V
- Forw.volt.max.
- 3.8 V
- Wavelength min.
- 618/520/45 nm
- Wavelength max.
- 630/530/46 nm
- SMT/SMD
- YES
- Package
- LuxiGen
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.