Q65113A6761


image shown is a representation only
Description:
LED ENGIN LuxiGen 730nm
Supplier:
ams-OSRAM AG
Matchcode:
LZ4-00R308-0000
Rutronik No.:
LEDGL2594
Unit Pack:
1
MOQ:
1
package:
LED ENGIN
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- FAR RED
- Current I(F)
- 1000 mA
- LxW
- 7x7 mm
- Height
- 3,7 mm
- Viewing angle
- 100 °
- Power class
- 2 W
- Forw.volt.min.
- 8 V
- Forw.volt.max.
- 11,84 V
- Wavelength min.
- 720 nm
- Wavelength max.
- 740 nm
- SMT/SMD
- YES
- Package
- LED ENGIN
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Supplier Part
- Q65113A1759
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.