Q65113A6703

New Product

image shown is a representation only
Description:
DURIS E2835 WHITE 3000K CRI80
Supplier:
ams-OSRAM AG
Matchcode:
GWJTLMS3.EM-G9H1-XX57-1
Rutronik No.:
LEDGL2530
Unit Pack:
10000
MOQ:
220000
package:
2835
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 60 mA
- LxW
- 3,5x2,8 mm
- Height
- 0.7 mm
- Power class
- 0.2 W
- Lum.flux min.
- 24.0 lm
- Lum.flux max.
- 30.0 lm
- Forw.volt.min.
- 3.0 V
- Forw.volt.max.
- 3.3 V
- CRI
- 80
- CCT
- 3000 K
- Cromacity bin
- 5-SDCM
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.