Q65113A6645


image shown is a representation only
Description:
Global Shutter CMOS Mira130
Supplier:
ams-OSRAM AG
Matchcode:
MIRA130-1QM2PP
Rutronik No.:
ICINOT1549
Unit Pack:
1250
MOQ:
1250
package:
PLCC
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- -0,3 V
- Vcc(max)
- 3,0 V
- Top(min)
- -20 °C
- Top(max)
- 60 °C
- Automotive
- NO
- Package
- PLCC
- RoHS Status
- RoHS not in scope
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks
Description
Mira130 is a global shutter CMOS image
sensor with NIR enhancement of the QE. Target QE is 40% at 940nm, and
58% at 850nm.
It outputs monochrome images with an effective pixel array of 1080H × 1280V, and supports complex on-chip operations such as high dynamic range (HDR) mode, external triggering, windowing, horizontal or vertical mirroring. Its maximum frame rate is 120fps at a full image resolution. On-chip registers can be accessed via the standard I2C interface.
It outputs monochrome images with an effective pixel array of 1080H × 1280V, and supports complex on-chip operations such as high dynamic range (HDR) mode, external triggering, windowing, horizontal or vertical mirroring. Its maximum frame rate is 120fps at a full image resolution. On-chip registers can be accessed via the standard I2C interface.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.