Q65113A6335


image shown is a representation only
Description:
OSLON UV-C LED 25mW 200mA 6,5V
Supplier:
ams-OSRAM AG
Matchcode:
SUCULCN1.VC-GEGK-67-4E4G-100
Rutronik No.:
LEDUV1322
Unit Pack:
500
MOQ:
1000
package:
3535
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 275 nm
- Power
- 0,55 W
- Forward current
- 100 mA
- Forw.volt.min.
- 5 V
- Forw.volt.max.
- 6,5 V
- Radi. flux min.
- 18 mW
- Radi. flux max.
- 32 mW
- Oper.temp.min.
- -35 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 270 nm
- Wavelength max.
- 280 nm
- Automotive
- NO
- Package
- 3535
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.