Q65113A6250

New Product

image shown is a representation only
Description:
OSIRE E3731i
Supplier:
ams-OSRAM AG
Matchcode:
KRTBID2LM31.31-1R-JW+1G-J3+1B-
Rutronik No.:
LEDATV3093
Unit Pack:
1
MOQ:
1
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Current I(F)
- 10 mA
- LxW
- 4,6x3,3 mm
- Height
- 0,7 mm
- Viewing angle
- 120 °
- Package
- PLCC-2
- Automotive
- AECQ102-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.